The TE Connectivity SIL socket (standard) MTA-100 with part number 3-643816-4 features four pins and is standardised for reliable connectivity. This product is typically used in electronic assemblies for quick and efficient wire-to-board connections. Its compact design is ideal for applications requiring minimal space and supports secure and long-lasting connections.
| Pitch |
2.54mm |
| No. of Rows |
1 |
| No. of Ways |
4 |
| Approvals |
CSA |
| AWG (min.) |
28 |
| AWG max. |
28 |
| Backwall/Post Interruptions |
No (Without) |
| Board contact surface |
Tin plated |
| Body Material |
Nylon |
| Case Material |
Polyamide |
| Color |
Green |
| Connection |
Cut & Clip |
| Connector contact surface |
Tin plated |
| Connector System |
wire-to-wire |
| Connector Type |
Socket, right angle |
| Contact Current Rating |
5a |
| Contact Finish |
Copper alloy |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin, Matte |
| Contact Retention |
Yes (With) |
| Contact Type |
Female Socket |
| Current Rating |
5a |
| Depth |
6.99mm |
| Dim |
(L x W x H) 6.99 x 13.21 x 10.16 mm |
| ELV |
Compliant |
| Factory colour |
Green |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Height |
10.16mm |
| Housing Color |
White |
| Industrial packaging |
No |
| Insulation Diameter |
1.52mm |
| Insulation Material |
Polyamide |
| Lead Free |
Not Applicable |
| Length |
6.99mm |
| Mating Alignment |
Yes (With) |
| Mating Retention |
Yes (With) |
| Max Voltage Rating (AC) |
250v |
| max. cross section |
0.09mm² |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. cross section |
0.08mm² |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
MTA-100 |
| Mount |
Free Hanging, Cable |
| Nominal Current |
5A |
| Nominal current - rounded value |
5A |
| Nominal Voltage |
250V AC |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Number of Rows |
1 |
| Orientation |
Right Angle |
| Package Quantity |
500 |
| Packaging |
Bag |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Pin shape |
Rectangular |
| Pins per row |
4 |
| Plating Thickness |
5.08um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
MTA-100 |
| Shrouded |
No (Without) |
| Strain Relief |
Yes (With) |
| Termination |
IDC |
| Type |
SIL socket (standard) |
| Underplate Material |
Nickel |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
13.21mm |
| Wire/Cable Gauge |
28AWG |
| Wire/Cable Type |
Discrete, Ribbon |