TE Connectivity 3-643816-3 MTA-100 SIL Socket 3 Pins Standard

MPN
3-643816-3
EAN-13
2050002842021
Order Code
07-4499
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.216
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

TE Connectivity manufactures the MTA-100 SIL socket with a three-pin configuration, model number 3-643816-3. This compact and reliable socket is used primarily for quick and easy wire-to-board connections in electronics. Typical applications include connecting internal wiring in consumer electronics and computer equipment.
Pitch 2.54mm
No. of Rows 1
No. of Ways 3
Approvals CSA
AWG (min.) 28
AWG max. 28
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Body Material Nylon
Case Material Polyamide
Color Green
Connection Cut & Clip
Connector contact surface Tin plated
Connector System wire-to-wire
Connector Type Socket, right angle
Contact Current Rating 5a
Contact Finish Copper alloy
Contact Gender Female
Contact Material Copper Alloy
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Type Female Socket
Current Rating 5a
Depth 6.99mm
Dim (L x W x H) 6.99 x 13.21 x 7.62 mm
Factory colour Green
Flammability Rating UL94 V-2
Gender Receptacle
Height 7.62mm
Housing Color White
Industrial packaging No
Insulation Diameter 1.52mm
Insulation Material Polyamide
Length 6.99mm
Mating Alignment Yes (With)
Mating Retention Yes (With)
Max Voltage Rating (AC) 250v
max. cross section 0.09mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.08mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-100
Mount Free Hanging, Cable
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V AC
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Orientation Right Angle
Package Quantity 500
Packaging Box
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pin shape Rectangular
Pins per row 3
Plating Thickness 5.08um
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series MTA-100
Strain Relief Yes (With)
Termination IDC
Type SIL socket (standard)
Underplate Material Nickel
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 13.21mm
Wire/Cable Gauge 28AWG
Wire/Cable Type Discrete, Ribbon

Reviews

Be the first to submit a review

Trustpilot