TE Connectivity 3-643814-5 Pin Header Receptacle System 1 pc Bag

MPN
3-643814-5
EAN-13
2050007159704
Order Code
17-6952
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.803
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

TE Connectivity 3-643814-5 is a pin header receptacle system designed for robust and reliable electrical connections. This component, also known by its alternate designation, 2457159, features a straight header configuration and is crafted to accommodate efficient and secure mating with corresponding connectors. Engineered for versatility, it supports a broad range of industrial and consumer electronic applications where dependable signal integrity and mechanical durability are paramount. The product's design ensures ease of integration into printed circuit boards, making it ideal for use in telecommunications equipment, industrial control systems, and computer hardware.
Type TE AMP MTA-100 CL Connectors
Number of Positions 5
Pitch 2.54mm
Orientation Straight
Approvals CSA
Backwall/Post Interruptions No (Without)
Body Material Nylon
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color White, Natural
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .52
Connector Length .5
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .275
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contacts Preloaded Yes
Content 1
Current Rating 5a
Depth 6.99mm
Flammability Rating UL94 V-2
Gender Receptacle
Height 6.99mm
Housing Color White
Housing Material Nylon
Insulation Diameter 1.52mm
Length 12.7mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Ramp
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable, PCB
Number of Contacts 5
Number of Poles 5
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Plating Thickness 5.08um
Primary Product colour White
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MTA-100
Shielded No
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-2
UL Rating Recognized
Underplate Material Nickel
Voltage Rating 250v
Voltage Rating (AC) 250v
Wire Size 24
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete, Ribbon

Reviews

Be the first to submit a review

Trustpilot