TE Connectivity's 3-641216-5 is a board connector featuring 5 contacts in a single row, designed for PCB mounting.
It has a male terminal orientation and provides reliable electrical connectivity for circuit boards.
This component is commonly used in electronic devices for efficient signal or power interfacing.
Its durable construction ensures stable performance in various industrial applications.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
5 |
| Pitch |
2.54 |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Approvals |
CSA |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.31 |
| Connector Length |
.6 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Mating Area Length |
.295 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
29.92 |
| Contact Mating Length |
7.49mm |
| Contact Plating |
Gold, Tin, Matte |
| Contact Post Length |
3.56mm |
| Contact Retention |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
5a |
| Depth |
11.05mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Partially Shrouded |
| Height |
7.87mm |
| Housing Color |
Natural |
| Housing Material |
Polyester GF |
| Insulation Color |
Natural |
| Insulation Material |
Thermoplastic |
| Length |
12.7mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Friction Lock |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 – 350 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.063 |
| Plating Thickness |
0.76um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
MTA-100 |
| Shrouded |
No (Without) |
| Square Termination Post & Tail Dimension |
.025 |
| Strain Relief |
No (Without) |
| Tail Length |
3.56mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Nickel |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |