TE Connectivity 3-640707-1 is a high-quality female unshrouded connector.
It features a robust design with solder terminals, ensuring reliable electrical connections.
Ideal for use in various industrial and electronic applications, it supports secure wire-to-board connectivity.
This component is particularly suitable for use where protected connections are not mandatory.
| Type |
Connector Contacts |
| Pitch |
3.96mm |
| Number of Rows |
2 |
| Circuit Application |
Signal |
| Contact Base Material |
Brass |
| Contact Current Rating |
6.5a |
| Contact Current Rating (Max) |
6.5 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Plating |
Tin, Bright |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Style |
Standard |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Depth |
3.56mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
4.35mm |
| Housing colour |
Natural |
| Insulation Diameter |
0.11inch |
| Length |
13.8mm |
| Mating Square Post Dimension |
.045 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole, Cable |
| Number of Contacts |
6 |
| Number of Positions |
12 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
1000 |
| Plating Thickness |
2.03um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
SL-156 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Size |
24 – 18 |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete |