TE Connectivity's 3-640442-9 is a female shrouded connector featuring nine positions.
It supports 26 AWG wires and is marked with a blue stripe for easy identification.
The connector is designed for reliable and secure connections in various electrical and electronic applications.
Typical uses include connecting circuit boards and electronic components in consumer and industrial devices.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
9 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
CSA |
| Backwall/Post Interruptions |
No (Without) |
| Circuit Application |
Signal |
| Color |
Blue |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.52 |
| Connector Length |
.9 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.275 |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin, Matte |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Contacts Preloaded |
Yes |
| Current Rating |
5a |
| Depth |
6.99mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Height |
6.99mm |
| Housing Color |
White |
| Housing Material |
Nylon 6/6 |
| Insulation Diameter |
1.52mm |
| Lead Free |
Not Applicable |
| Length |
0.9inch |
| Mating Alignment |
Without |
| Mating Retention |
With |
| Mating Retention Type |
Locking Ramp |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
500 |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Plating Thickness |
5.08um |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
MTA-100 |
| Shielded |
No |
| Shrouded |
No (Without) |
| Strain Relief |
Yes (With) |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| Underplate Material |
Nickel |
| Voltage Rating (AC) |
250v |
| Wire Size |
26 |
| Wire/Cable Gauge |
26AWG |
| Wire/Cable Type |
Discrete, Ribbon |