TE Connectivity 3-640441-8 Connector Female 8 Contacts 1 Row Unshrouded

MPN
3-640441-8
Order Code
14-4070
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.602
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

TE Connectivity 3-640441-8 is a female connector with 8 contacts arranged in a single row.

The connector is unshrouded, making it suitable for general-purpose applications.

It is commonly used for wire-to-board connections in electronic assemblies.

The compact design of the connector is ideal for use in consumer electronics and industrial equipment.


Pitch 2.54mm
No. of Rows 1
No. of Ways 8
Approvals CSA
Backwall/Post Interruptions No (Without)
Circuit Application Signal
Color White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .52
Connector Length .8
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .275
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contacts Preloaded Yes
Current Rating 5a
Depth 6.99mm
Flammability Rating UL94 V-2
Gender Receptacle
Height 6.99mm
Housing Color White
Housing Material Nylon 6/6
Insulation Diameter 1.52mm
Length 20.32mm
Mating Alignment Without
Mating Retention With
Mating Retention Type Locking Ramp
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Number of Rows 1
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Plating Thickness 5.08um
Primary Product colour White
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MTA-100
Shielded No
Shielding Unshielded
Shrouded No (Without)
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-2
UL Rating Recognized
Underplate Material Nickel
Voltage Rating 250v
Voltage Rating (AC) 250v
Wire Size 24
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete, Ribbon

Reviews

Be the first to submit a review

Trustpilot