TE Connectivity 3-640440-5 Connector Female Unshrouded 5P 22AWG Tin Stripe

MPN
3-640440-5
Order Code
14-3531
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 15,255 in stock

TE Connectivity's 3-640440-5 is a female unshrouded connector with five positions designed for use with 22 AWG wire.

The component is tin-plated, ensuring reliable conductivity and corrosion resistance.

It is suitable for use in various electronic and electrical applications requiring secure and efficient wire-to-board connections.

Typical applications include consumer electronics, home appliances, and automotive systems.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals CSA
Backwall/Post Interruptions No (Without)
Circuit Application Signal
Color Red
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .52
Connector Length .5
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .275
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contacts Preloaded Yes
Current Rating 5a
Depth 6.99mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Receptacle
Height 6.99mm
Housing Color Red
Housing Material Nylon
Insulation Diameter 1.52mm
Length 12.7mm
Mating Alignment Without
Mating Retention With
Mating Retention Type Locking Ramp
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 5
Number of Positions 5
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 500
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 500
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Plating Thickness 2.03um
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MTA-100
Shielded No
Shielding Unshielded
Shrouded No (Without)
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-2
UL Rating Recognized
Underplate Material Nickel
Voltage Rating 250v
Voltage Rating (AC) 250v
Wire Size 22
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete, Ribbon

Reviews

Be the first to submit a review

Trustpilot