TE Connectivity 3-640440-2 SIL Socket MTA-100 2 Pins Standard

Image Representative of Range

TE Connectivity 3-640440-2 SIL Socket MTA-100 2 Pins Standard

MPN
3-640440-2
EAN-13
2050002840560
Order Code
07-4464
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.159
250+ £0.124
1000+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,659 in stock

The TE Connectivity 3-640440-2 is a 2-pin female unshrouded insulation displacement connector with a red stripe, suitable for 22 AWG wires.

It has a tin finish, which enhances corrosion resistance and improves electrical connectivity.

This connector is typically used in applications requiring reliable wire-to-board connections in electronic equipment.

It is popular in consumer electronics and household appliances for its durability and ease of use.


Pitch 2.54mm
No. of Rows 1
No. of Ways 2
Approvals CSA
AWG (min.) 22
AWG max. 22
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Case Material Polyamide
Circuit Application Signal
Color Red
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .52
Connector Length .2
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Socket, right angle
Connector Width .275
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish Copper alloy
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contacts Preloaded Yes
Current Rating 5a
Depth 6.99mm
Dim (L x W x H) 5.08 x 13.21 x 6.99 mm
Factory colour Red
Flammability Rating UL94 V-2
Gender Receptacle
Height 6.99mm
Housing Color Red
Housing Material Nylon
Industrial packaging No
Insulation Diameter 1.52mm
Insulation Material Polyamide
Length 5.08mm
Mating Alignment Without
Mating Retention With
Mating Retention Type Locking Ramp
Max Voltage Rating (AC) 250v
max. cross section 0.40mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.30mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-100
Mount Free Hanging, Cable
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V AC
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 500
Packaging Bulk
Packaging Method Package
Packaging Quantity 500
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pin shape Rectangular
Pins per row 2
Plating Thickness 2.03um
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MTA-100
Shielded No
Shielding Unshielded
Shrouded No (Without)
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type SIL socket (standard)
UL Flammability Rating UL 94V-2
UL Rating Recognized
Underplate Material Nickel
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 13.21mm
Wire Size 22
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete, Ribbon

Reviews

Be the first to submit a review

Trustpilot