TE Connectivity 3-640429-3 MTA-156 SIL Socket 3 Pins Standard

TE Connectivity 3-640429-3 MTA-156 SIL Socket 3 Pins Standard

MPN
3-640429-3
EAN-13
2050002838482
Order Code
07-4462
Country of Origin
USA

Discontinued


TE Connectivity's SIL socket (standard) MTA-156 with part number 3-640429-3 features three pins and is designed for secure and reliable connections in various electronic assemblies. This connector is ideal for use in industrial control systems, telecommunications equipment, and consumer electronics where small, reliable connections are necessary. Its durable construction allows it to withstand various environmental conditions, ensuring longevity and performance in demanding applications.
Type SIL socket (standard)
Pitch 3.96mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals CSA
AWG (min.) 24
AWG max. 24
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Body Material Nylon
Case Material Polyamide
Circuit Application Power & Signal
Color White
Colour White
Compatible Insulation Diameter Range .095
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .355
Connector Length .468
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Socket, right angle
Contact Base Material Copper Alloy
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Female
Contact Layout Inline
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 80 – 200
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contact Underplating Material Thickness .762
Current Rating 7a
Depth 9.02mm
Dimensions (L x W x H) 9.02 x 18.42 x 11.89 mm
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 11.89mm
Housing Color White
Housing Material Nylon
Industrial packaging No
Insulation Diameter 0.095inch
Insulation Material Polyamide
Length 9.02mm
Mating Alignment Without
Mating Retention With
Mating Retention Type Locking Ramp
Max Voltage Rating (AC) 600v
max. cross section 0.20mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-156
Mount Free Hanging, Cable
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 600V AC
Number of Contacts 3
Number of Positions 3
Number of Power Positions 3
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Right Angle
Package Quantity 500
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 500
Panel Mount Feature Without
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pin shape Rectangular
Pins per row 3
Plating Thickness 80um
Primary Product colour White
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MTA-156
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-2
UL Rating Recognized
Underplate Material Nickel
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 18.42mm
Wire Size 24
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Trustpilot