TE Connectivity 3-640428-6 MTA-156 SIL Socket 6 Pins

MPN
3-640428-6
EAN-13
2050002838444
Order Code
07-4461
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.644
50+ £0.617
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

TE Connectivity's SIL socket (standard) MTA-156, part number 3-640428-6, features six pins and is used for wire-to-board connections. Although specific attributes such as voltage and current rating are not detailed, it is designed for efficient and reliable connectivity in electronic applications. Typical uses include consumer electronics, telecommunications, and industrial equipment where secure and easy-to-use connection interfaces are required.
Pitch 3.96mm
No. of Rows 1
No. of Ways 6
Approvals CSA
AWG (min.) 22
AWG max. 22
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Body/Shell Style RECEPTACLE
Case Material Polyamide
Circuit Application Power
Color Red
Compatible Insulation Diameter Range .095
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .355
Connector Length .936
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Socket, right angle
Contact Base Material Copper Alloy
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Finish Copper alloy
Contact Finish - Mating TIN
Contact Finish - Termination TIN
Contact Gender Female
Contact Layout Inline
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 80 – 200
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contact Underplating Material Thickness .762
Current Rating 7a
Depth 9.02mm
Dim (L x W x H) 9.02 x 23.77 x 18.42 mm
DIN Conformance No
Factory colour Red
Filter Feature No
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 18.42mm
Housing Color Red
Housing Material Nylon
IEC Conformance No
Industrial packaging No
Insulation Diameter 0.095inch
Insulation Material Polyamide
Lead Pitch 0.156inch
Length 9.02mm
Manufacturer Series 640428
Mating Alignment Without
Mating Retention With
Mating Retention Type Locking Ramp
Max Voltage Rating (AC) 600v
max. cross section 0.40mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
MIL Conformance No
Min. cross section 0.30mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-156
Mixed Contacts No
Mount Free Hanging, Cable, Board
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 600V AC
Number of Contacts 6
Number of Poles 6
Number of Positions 6
Number of Power Positions 6
Number of Rows 1
Number of Rows Loaded 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Option General Purpose
Orientation Right Angle
Package Quantity 250
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 250
Panel Mount Feature Without
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pin shape Rectangular
Pins per row 6
Plating Thickness 80um
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MTA-156
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type SIL socket (standard)
UL Flammability Rating UL 94V-2
UL Rating Recognized
Underplate Material Nickel
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 23.77mm
Wire Size 22
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot