The TE Connectivity 3-640428-5 is a mate-n-lok connector designed for unshrouded use.
This red female connector accommodates 22 AWG wires.
It is suitable for reliable electrical connections in various industrial and consumer applications.
Ideal for connecting wires in devices requiring compact and secure connectors.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
3.96mm |
| Number of Ways |
5 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
CSA |
| Backwall/Post Interruptions |
No (Without) |
| Circuit Application |
Power |
| Color |
Red |
| Compatible Insulation Diameter Range |
.095 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.355 |
| Connector Length |
.78 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
7 |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
80 – 200 |
| Contact Plating |
Tin, Matte |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
.762 |
| Current Rating |
7a |
| Depth |
9.02mm |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
9.02mm |
| Housing Color |
Red |
| Housing Material |
Nylon |
| Insulation Diameter |
0.095inch |
| Lead Pitch |
0.156inch |
| Length |
19.81mm |
| Mating Alignment |
Without |
| Mating Retention |
With |
| Mating Retention Type |
Locking Ramp |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable, Board |
| Number of Contacts |
5 |
| Number of Positions |
5 |
| Number of Power Positions |
5 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Right Angle |
| Package Quantity |
250 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
250 |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Plating Thickness |
80um |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
MTA-156 |
| Strain Relief |
Yes (With) |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| Underplate Material |
Nickel |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Wire Size |
22 |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |