TE Connectivity 3-640428-3 MTA-156 SIL Socket 3 Pins Standard

MPN
3-640428-3
EAN-13
2050002850392
Order Code
07-4460
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.449
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 205 in stock

The TE Connectivity SIL socket (standard) MTA-156 with part number 3-640428-3 features three pins and is designed for simple, reliable wire-to-board connections. This component is typically used in applications requiring secure electrical connections, such as in industrial or consumer electronics. Its robust construction and ease of use make it ideal for maintaining consistent electrical performance across a wide range of devices.
Pitch 3.96mm
No. of Rows 1
No. of Ways 3
Approvals CSA
AWG (min.) 22
AWG max. 22
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Body/Shell Style RECEPTACLE
Case Material Polyamide
Circuit Application Power
Color Red
Compatible Insulation Diameter Range .095
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .355
Connector Length .468
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Socket, right angle
Contact Base Material Copper Alloy
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Finish Copper alloy
Contact Finish - Mating TIN
Contact Finish - Termination TIN
Contact Gender Female
Contact Layout Inline
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 80 – 200
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contact Underplating Material Thickness .762
Current Rating 7a
Depth 9.02mm
Dim (L x W x H) 9.02 x 18.42 x 11.89 mm
DIN Conformance No
ELV Compliant
Factory colour Red
Filter Feature No
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 11.89mm
Housing Color Red
Housing Material Nylon
IEC Conformance No
Industrial packaging No
Insulation Diameter 0.095inch
Insulation Material Polyamide
Length 9.02mm
Manufacturer Series 640428
Mating Alignment Without
Mating Retention With
Mating Retention Type Locking Ramp
Max Voltage Rating (AC) 600v
max. cross section 0.40mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
MIL Conformance No
Min. cross section 0.30mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-156
Mixed Contacts No
Mount Free Hanging, Cable
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 600V AC
Number of Contacts 3
Number of Positions 3
Number of Power Positions 3
Number of Rows 1
Number of Rows Loaded 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Option General Purpose
Orientation Right Angle
Package Quantity 500
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 500
Panel Mount Feature Without
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pin shape Rectangular
Pins per row 3
Plating Thickness 80um
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MTA-156
Shrouded No (Without)
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type SIL socket (standard)
UL Flammability Rating UL 94V-2
UL Rating Recognized
Underplate Material Nickel
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 18.42mm
Wire Size 22
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot