TE Connectivity 3-640426-5 MTA-156 SIL Socket Standard 5 Pin 1 pc

MPN
3-640426-5
EAN-13
2050002850057
Order Code
07-4455
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.848
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

TE Connectivity's 3-640426-5 Universal MATE-N-LOK connector is a female unshrouded model that comes in an orange colour.

It is known for its reliable electrical connection and ease of use in applications.

Typical uses include household appliances, automotive, and industrial equipment.

The connector supports a wide range of wire sizes, ensuring versatility across different projects.


Pitch 3.96mm
No. of Rows 1
No. of Ways 5
Approvals CSA
AWG (min.) 18
AWG max. 18
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Case Material Polyamide
Circuit Application Power
Color Orange
Compatible Insulation Diameter Range .095
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .355
Connector Length .78
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Socket, right angle
Contact Base Material Copper Alloy
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Finish Copper alloy
Contact Gender Female
Contact Layout Inline
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 80 – 200
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contact Underplating Material Thickness .762
Current Rating 7a
Depth 9.02mm
Dim (L x W x H) 9.02 x 19.81 x 18.42 mm
ELV Compliant
Factory colour Orange
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 18.42mm
Housing Color Orange
Housing Material Nylon
Industrial packaging No
Insulation Diameter 0.095inch
Insulation Material Polyamide
Length 9.02mm
Mating Alignment Without
Mating Retention With
Mating Retention Type Locking Ramp
Max Voltage Rating (AC) 600v
max. cross section 0.90mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.80mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-156
Mount Free Hanging, Cable, PCB
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 600V AC
Number of Contacts 5
Number of Positions 5
Number of Power Positions 5
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Right Angle
Package Quantity 250
Packaging Bulk
Packaging Method Package
Packaging Quantity 250
Panel Mount Feature Without
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pin shape Rectangular
Pins per row 5
Plating Thickness 80um
Primary Product colour Orange
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MTA-156
Shrouded No (Without)
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type SIL socket (standard)
UL Flammability Rating UL 94V-2
UL Rating Recognized
Underplate Material Nickel
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 19.81mm
Wire Size 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot