TE Connectivity 3-6318491-6 Tray .5FHP08H220SGIG08/SnHTNS

MPN
3-6318491-6
EAN-13
2050006836491
Order Code
07-4453
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

TE Connectivity's 3-6318491-6 is a female shrouded connector with 220 positions.

It features a robust plug design, ensuring secure and reliable connections in various electronic applications.

This connector is ideal for use in data networking and communications equipment.

The part's durable construction suits it for demanding environments.


Pitch 0.508mm
No. of Ways 220
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .293
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) .5
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Layout Inline
Contact Mating Area Length 1.3
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 8
Contact Type Pin
Dielectric Withstanding Voltage 200VAC
Dielectric Withstanding Voltage (Max) 200
Housing Material High Temperature Thermoplastic
Insulation Resistance 2
Insulator Color BLACK
Insulator Material THERMOPLASTIC
Mating Alignment With
Mating Alignment Type Polarization
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Misc Attribute TE AMP .5/.6mm Free Height Products
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Operating Temperature Range -40 – 185
Operating Voltage 50
Packaging Method Tray
Packaging Quantity 30
Packaging Type Tray
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 39.37
PCB Mount Alignment With
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
PCB Thickness (Recommended) .2
Primary Product colour Black
Rated Current (Signal) 0.5
Reliability COMMERCIAL
Termination Method to PCB Surface Mount
Termination Type SURFACE MOUNT
Total Number of Contacts 220
Type PCB Headers & Receptacles
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot