TE Connectivity 3-582152-1 Standard Card Edge Connector Male Unshrouded 17POS

MPN
3-582152-1
Order Code
15-8737
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £470.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

The TE Connectivity 3-582152-1 is a standard card edge connector featuring a male unshrouded design with 17 positions.

It is designed for secure and reliable electrical connections in electronic circuits.

This connector is widely used in industrial and computing applications where robust data and power transmission is required.

Its compact form factor makes it suitable for high-density installations.


Type Card Edge Connector
Number of Positions 17
Mounting Angle Edge
Pitch 0.1inch
Colour Green
Contact Material Metal
Contact Plating Gold
Contact Post Length 3.05mm
Contact Type Blade Pin
Depth 21.84mm
ELV Compliant
Gender Female
Housing Color Green
Lead Length 3.02mm
Length 52.57mm
Mount Through Hole
Mounting Ears Yes (With)
Number of Contacts 17
Number of Rows 2
Orientation Right Angle
Package Quantity 120
Packaging Tray
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
Preloaded Yes
RoHS Compliant No
Series AMP-BLADE
Termination Solder

Reviews

Be the first to submit a review

Trustpilot