The TE Connectivity 3-350566-1 is a gold-plated pin terminal designed for wire ranges of 20-14 AWG.
It is supplied on a reel of 10,000 for high-volume production and efficiency.
The terminal's high conductivity and corrosion resistance make it suitable for automotive and industrial applications.
It provides reliable connections in electronic and electrical systems.
| Type |
PCB Terminals |
| Pin or Socket |
Female |
| Wire Gauge |
14 - 20 |
| Compatible Insulation Diameter Range |
.06 – .11 |
| Contact Mating Area Plating Material Thickness |
200 |
| Eccn Code |
EAR99 |
| HTS Code |
8536.90.40.00 |
| Insulation Option |
Uninsulated |
| Military Spec |
False |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Reel |
| Packaging Quantity |
10000 |
| PCB Thickness (Recommended) |
.062 |
| Product Terminates To |
Printed Circuit Board |
| REACH |
Compliant |
| ROHS |
Yes |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination Method to PCB |
Through Hole - Solder |
| Wire Insulation Support |
With |
| Wire Size |
22 – 18 |