TE Connectivity 3-2408818-4 Unshrouded Female Connector 4P 6.2mm Wings

MPN
3-2408818-4
Order Code
14-6897
Country of Origin
China
Qty Unit Price (Ex VAT)
450+ £0.468
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
Despatched within 5 working days - 6,000 in stock

The TE Connectivity 3-2408818-4 is an unshrouded female connector with four positions.

It features a 6.2mm pitch and wing-style design for secure connections.

This connector is commonly used in automotive and industrial applications for reliable power distribution.

Its robust construction ensures durability in demanding environments.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 6.20mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Female Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Retention Within Housing With
Contact Type Receptacle
Housing Material PA 66
Number of Signal Positions 4
Operating Temperature Range -13 – 194
Operating Voltage 600
Packaging Method Bag
Primary Product colour White
Sealable No
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot