TE Connectivity's 3-2408818-2 is a housing component featuring a 6.2mm pitch for female connectors.
It is unshrouded with two positions, ensuring efficient electrical connectivity.
Designed in white, it is ideal for use in various electronic assemblies.
Typical applications include consumer electronics and electrical appliances.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
6.20mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Female Terminals |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Housing Material |
PA 66 |
| Number of Signal Positions |
2 |
| Operating Temperature Range |
-13 – 194 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Primary Product colour |
White |
| Sealable |
No |
| UL Flammability Rating |
UL 94V-0 |