TE Connectivity's part number 3-2408780-4 is a HCI plug female unshrouded connector.
It features a 4-position design with a 6.2 mm pitch and comes in white.
This connector is typically used in power and signal applications.
Ideal for use in lighting systems, industrial equipment, and control units.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
6.20mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Female Terminals |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Housing Material |
PA 66 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-13 – 194 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Primary Product colour |
White |
| Sealable |
No |
| UL Flammability Rating |
UL 94V-0 |