The TE Connectivity 3-2199250-2 is a spring finger connector designed for mobile applications.
It features an unshrouded design, offering compact connectivity solutions ideal for limited spaces.
This connector is used in mobile devices and portable electronics for signal and ground functions.
The robust construction ensures reliable contact performance and durability.
| Type |
PCB Spring Contacts |
| Number of Positions |
1 |
| Body Orientation |
Straight |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
2.0 |
| Contact Type |
Signal |
| Contact Underplating Material |
Nickel |
| Gender |
M |
| Max Current Rating |
2a |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-30°C |
| Mounting |
Surface Mount |
| Operating Temperature Range |
-40 – 185 |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
5000 |
| PCB Contact Termination Area Plating Material |
Gold |
| Product Length |
0.13600000000000001 |
| Product Width |
5.8999999999999997E-2 |
| Termination Method |
Solder |