TE Connectivity 3-2198617-7 D-Sub Backshell 37POS Ni Plated Plastic

MPN
3-2198617-7
Order Code
14-2397
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 28/10/2026

TE Connectivity 3-2198617-7 is a D-Sub backshell with 37 positions.

It features a nickel-plated plastic construction, enhancing durability and corrosion resistance.

The part is designed for robust cable shielding and strain relief.

It is typically used in electronic and communication equipment for secure cable connections.


Type D-sub
Orientation Straight
Number of Contacts 37
Material Plastic
Body Material ABS
Colour Silver
Connection Angle 180°
ELV Compliant
Flammability Rating UL94 V-0
Number of Positions 37
Package Quantity 100
Packaging Bag
Plating Nickel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series ADK
Shell Size C
Shielding Shielded
Strain Relief Yes (With)
Wire/Cable Diameter 13mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot