TE Connectivity 3-215882-4 Board Connector Female IDC 34 Contacts 2 Rows

MPN
3-215882-4
Order Code
14-4315
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
112+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 112
Despatched within 5 working days - 336 in stock

The TE Connectivity 3-215882-4 is a board connector featuring an IDC configuration with 34 female contacts arranged in 2 rows.

Known for its reliability, it's suitable for high-density applications and ensures a secure connection.

This connector is ideal for use in telecommunications and data-processing equipment.

Its robust design allows for efficient and durable performance in demanding environments.


Type Connector Assembly
Number of Positions 34
Pitch .1
Number of Rows 2
Circuit Application Signal
Color Grey
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Wire-to-Board
Contact Current Rating (Max) 1
Contact Material Bronze, Gold
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Female Socket
Current Rating 1a
ELV Compliant
Gender Receptacle
Housing Color Grey
Length 47.8mm
Mating Alignment Type Polarization
Mating Retention Without
Mating Square Post Dimension .025
Mount Free Hanging, Cable
Number of Contacts 34
Operating Temperature Range -67 – 257
Orientation Right Angle
Package Quantity 5040
Packaging Bulk
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Series AMP-LATCH
Termination IDT
Termination Method to Wire & Cable Insulation Displacement (IDC)
Width 40.7mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 26AWG
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot