TE Connectivity 3-215297-2 HV-100 Header Male 32P Shrouded

MPN
3-215297-2
Order Code
14-4403
Country of Origin
Germany
Qty Unit Price (Ex VAT)
32+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 32
Despatched within 5 working days - 992 in stock

TE Connectivity's 3-215297-2 is a high-voltage male header with 32 positions, designed for secure connections.

It features a shrouded design, enhancing protection and alignment during use.

Typical applications include power distribution and electrical equipment within industrial and automotive sectors.

This component is ideal for situations demanding reliable and robust connector solutions.


Type PCB Headers & Receptacles
Pitch 2.54mm
Number of Ways 32
Number of Rows 1
Mounting Direction Vertical
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .276
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Layout Inline
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 3.1mm
Contact Shape Square
Contact Shape & Form Square
Contact Style Socket
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 7mm
Housing Color Green
Housing Material Polyester GF
Lead Length 3.1mm
Mating Square Post Dimension .024
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 32
Number of Positions 32
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 16
Packaging Carton
Packaging Method Carton
Packaging Quantity 16
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Retention With
PCB Mount Retention Type Retention Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .063
Plating Gold
Plating Thickness 762nm
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series AMPMODU HV-100
Stackable Yes
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot