TE Connectivity 3-2098269-1 Automotive Connector Female Shrouded 10P Plug 2x5

MPN
3-2098269-1
Order Code
14-6605
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
40+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 121 in stock

TE Connectivity 3-2098269-1 is an automotive connector known as a female shrouded 10-position plug in a 2x5 configuration.

This device ensures secure electrical connections in vehicular systems and is made for robust performance.

It is typically used in automotive applications where reliable electrical linking is essential.

The connector offers durability suitable for harsh vehicle environments.


Type Automotive Connector
Number of Contacts 10
Gender Plug
Number of Rows 2
Body Orientation Straight
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Number of Ways 10
Terminal Pitch 2.54mm
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot