TE Connectivity 3-1991253-7 D-Sub Backshells 37 Positions Size4

MPN
3-1991253-7
Order Code
15-8488
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's 3-1991253-7 is a d-sub backshell designed for 37 positions, suitable for size 4 applications.

It offers robust cable protection and strain relief, enhancing mechanical stability.

The durable construction is ideal for use in industrial and commercial electronics.

This component is typically used in data communication and networking applications.


Type D-sub
Orientation Straight
Number of Contacts 37
Material Nylon, Polyamide
Body Material PP, Polypropylene, Nylon, Polyamide
Colour Black
ELV Compliant
Flammability Rating UL94 V-2
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Number of Positions 37
Package Quantity 100
Packaging Loose Piece
Plating Plastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shell Material Polyamide
Shell Size C
Shielding Unshielded
Wire/Cable Diameter 11mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot