TE Connectivity 3-179554-3 Headers Housing 6POS Female Unshrouded

MPN
3-179554-3
Order Code
14-4512
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 40 in stock

The TE Connectivity 3-179554-3 header housing is designed for accommodating six positions.

This female, unshrouded component is commonly used in electrical assemblies.

It provides a reliable connection in applications requiring secure mating and ease of installation.

Typical uses include consumer electronics and various wiring applications.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 5.08mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 3.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Length 1.106inch
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 6
Number of Positions 6
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 200
Packaging Bag
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
RoHS Compliant Yes
Row Spacing 7.62mm
Row-to-Row Spacing .299
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3200
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 20.32mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot