TE Connectivity 3-178128-3 Dynamic D3200 HSG 3P Single-Row 1 pc Bag

MPN
3-178128-3
EAN-13
2050006889534
Order Code
07-4358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.788
25+ £0.736
50+ £0.704
100+ £0.664
200+ £0.622
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

TE Connectivity's 3-178128-3 is a high-quality connector designed for robust electrical connections. It features reliable performance in demanding conditions, making it ideal for industrial and automotive applications. The TE AMP Dynamic Series connector ensures secure and efficient power and signal transmission.
Type Rectangular Wire & Cable Connectors & Housings
Approvals UL
Centerline (Pitch) 5.08mm
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .28
Connector Length 1.16
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .89
Contact Base Material Copper Alloy
Contact Type Receptacle
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.897inch
Housing colour Black
Housing Material Polyester GF
Length 29.7mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Dynamic Series
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 400
Packaging Type Bag
Pitch 5.08
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3200
Termination Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Width 7.15mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot