TE Connectivity 3-178127-6 Dynamic 3000 Socket Housing 6 Pins

MPN
3-178127-6
EAN-13
2050002723368
Order Code
07-4357
Country of Origin
Japan
View Full Product Range (19)

Discontinued


TE Connectivity manufactures the Socket Housing Cable from the DYNAMIC 3000 Series, identified by part number 3-178127-6. This connector features a total of 6 pins and is typically used in industrial and electronic equipment applications. Its design supports secure and reliable connections, ensuring efficient performance in high-demand settings.
Type Socket housing cable
Pitch 3.81mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Case Material Polyester
Circuit Application Power & Signal
Code XX
Color Black
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Contact Type Female Socket
Depth 22.8mm
Dimensions (L x W x H) 14.77 x 24.76 x 22.8 mm
Flammability Rating UL94 V-0
Gender Female
Height 22.8mm
Housing Color Black
Industrial packaging No
Insulation Material Polyester
Length 14.77mm
Mating Retention With
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute D-3100m
Mount Free Hanging, Cable
Nominal Current 15A
Nominal current - rounded value 15A
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 200
Packaging Bag
Pin shape Rectangular
Pins per row 3
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 7.62mm
Row-to-Row Spacing .299
Sealable No
Selectively Loaded No (Without)
Series DYNAMIC 3000 Series
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 24.76mm
Wire/Cable Gauge 16AWG

Trustpilot