The TE Connectivity 3-1775652-4 is a board connector featuring 34 male contacts arranged in 2 rows.
It offers a reliable and secure connection for circuit boards.
Typical applications include telecommunications and industrial equipment.
This product ensures efficient and stable electronic signal transmission.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
34 |
| Centerline (Pitch) |
50.8mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.157 |
| Connector Length |
1.33 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Connector Width |
.157 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1 |
| Contact Layout |
Matrix |
| Contact Mating Area Length |
.157 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
8 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Header Type |
Breakaway |
| Housing Material |
PA 6T |
| Manufacturer Series |
1775652 |
| Mating Alignment |
Without |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.02 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Tray |
| Packaging Quantity |
120 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.063 |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.078 |
| Sealable |
Yes |
| Square Termination Post & Tail Dimension |
.02 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.079 |
| UL Flammability Rating |
UL 94V-0 |