TE Connectivity 3-176976-1 AMP Power Plug 2C PCB 1 pc Bag

MPN
3-176976-1
EAN-13
2050006907269
Order Code
07-4356
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.482
500+ £0.399
1500+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

TE Connectivity's 3-176976-1 is a universal power system connector. It features robust connectivity solutions for reliable electrical and mechanical connections. Typically used in industrial and residential power systems, it ensures secure and efficient electrical distribution.
Type PCB Headers & Receptacles
Pitch 7.9 mm
Number of Ways 3
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Vertical
Circuit Application Power
Color Natural
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Selectively Loaded
Connector Height .551
Connector Length .513
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .39
Contact Base Material Brass
Contact Current Rating (Max) 11
Contact Layout Inline
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 39.37
Contact Plating Tin
Contact Shape & Form Rectangular
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 31.49 – 70.86
Current Rating 12a
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Housing Color Natural
Housing Material Nylon 6/6 GF
Mating Alignment Without
Mating Retention With
Mating Retention Type Locking Latch
Mating Tab Thickness .025
Mating Tab Width .047
Maximum Operating Temperature 221
Misc Attribute TE AMP AMP Universal Power System
Mount Through Hole
Number of Columns 3
Number of Contacts 2
Number of Positions 2
Number of Positions Loaded 2
Number of Power Positions 2
Operating Temperature Range -22 – 221
Operating Voltage 300
Orientation Straight
Package Quantity 400
Packaging Loose Piece
Packaging Method Bag
Packaging Quantity 400
Packaging Type Bag
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Bright
PCB Contact Termination Area Plating Material Thickness 39.37
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Kinked
PCB Mounting Orientation Vertical
PCB Thickness (Recommended) .063
Primary Product colour Natural
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Universal Power, AMP
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .15
UL Flammability Rating UL 94V-0
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot