TE Connectivity 3-1768048-5 STD24Y-T Female Unshrouded Connector 24 Positions

MPN
3-1768048-5
Order Code
15-3846
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
550+ £0.493
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 700 in stock

The TE Connectivity 3-1768048-5 is an unshrouded female connector with 24 positions.

It features a 2.54mm pitch that allows for compact connections.

This part is ideal for use in various electronic applications requiring robust and reliable connections.

It is typically used in consumer electronics and telecommunications equipment.


Type Pre-Printed Markers
Compatible Cable Diameter Range .59 – .75
Marker Colour Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot