TE Connectivity 3-1768043-1 Dynamic Connector Female Unshrouded 5-Pin

MPN
3-1768043-1
Order Code
14-7477
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Available to back orderBack-order availability date - 13/08/2026

TE Connectivity 3-1768043-1 is a dynamic connector with an unshrouded female design.

It features five pins for reliable signal transmission.

This connector is typically used in industrial and electronic applications where secure connections are crucial.

Its robust construction ensures durability in demanding environments.


Type Pre-Printed Markers
Compatible Cable Diameter Range .091 – .118
Marker Color Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300
Primary Product colour Yellow
Primary Product Material Polyoxymethylene

Reviews

Be the first to submit a review

Trustpilot