TE Connectivity 3-1768041-9 STD01Y-S Female Shrouded Connector 10-Pin 2-Row

MPN
3-1768041-9
Order Code
15-3982
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1500+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 1,200 in stock

The TE Connectivity 3-1768041-9 is a 10-pin, 2-row female shrouded connector.

It is designed for secure and reliable connections, featuring a robust housing for enhanced durability.

Typical applications include use in electronic devices requiring precise connectivity.

The connector supports efficient assembly and integration in various circuitry systems.


Type Pre-Printed Markers
Mounting Type Cable mount
Mounting Direction Straight
Compatible Cable Diameter Range .04 – .055
Marker Color Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300
Primary Product colour Yellow
Primary Product Material Polyoxymethylene

Reviews

Be the first to submit a review

Trustpilot