TE Connectivity 3-1740533-3 AMP DUOPLUG 3POS Power Connector With PCB Lock

MPN
3-1740533-3
EAN-13
2050006907214
Order Code
07-4351
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.334
500+ £0.281
1500+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

The TE Connectivity 3-1740533-3 is a TE AMP RAST 2.5 connector, designed for reliable wire-to-board connections. It features a compact design suitable for tight spaces, offering secure electrical connectivity. Typically used in household appliances and industrial equipment, it ensures dependable performance in diverse settings.
Type Standard Edge Connectors
Pitch 5mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Right Angle
Circuit Application Power
Compatible Insulation Diameter Range .087
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Contact Load Condition Selectively Loaded
Connector Height .287
Connector System Wire-to-Board
Contact Base Material Copper Nickel Silicon
Contact Current Rating (Max) 6
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 3 – 6
Contact Retention Within Housing With
Contact Type Socket
Glow Wire Rating GWT 750°C (Without Flame)
Housing Material PA 6 GF
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Without
Misc Attribute TE AMP RAST 2.5 Connectors
Operating Temperature Range -40 – 230
Operating Voltage 250
Packaging Method Tray
Packaging Quantity 2618
Packaging Type Tray
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment With
PCB Mount Retention Without
PCB Thickness (Recommended) .059
Primary Product colour Natural
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-2
Wire Size 22 – 18

Reviews

Be the first to submit a review

Trustpilot