TE Connectivity 3-1734839-1 FFC/FPC Connector 31 Contacts 1 Row Female

Order Code:

14-6796

Brand: TE Connectivity MPN: 3-1734839-1
Qty Unit Price (Ex VAT)
2000+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
15,700 in stock, despatched in 5 working days

TE Connectivity's 3-1734839-1 is a female FFC/FPC connector with 31 contacts arranged in a single row.

It is designed for use in tight-space applications, ensuring secure and reliable connections.

The connector supports flexible printed circuits, often utilised in consumer electronics and automotive systems.

Its robust design makes it suitable for high-density and compact electronic devices.


Actuator Color Beige
Actuator Material Thermoplastic
Circuit Application Signal
Connector System Flex-to-Board
Contact Current Rating 500mA
Contact Location Top
Contact Material Bronze
Contact Plating Gold
Current Rating 500mA
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 2.05mm
Housing Color Natural
Length 20.93mm
Mating Alignment Yes (With)
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 31
Number of Positions 31
Number of Rows 1
Operating Supply Voltage 250v
Orientation Right Angle
Package Quantity 2000
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Pitch 0.5mm
Plating Gold
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Voltage Rating 250v
Width 5.1mm
Wire/Cable Type Flat Flex

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot