TE Connectivity 3-1734839-0 FPC Connector 0.5mm Female Unshrouded 30P

MPN
3-1734839-0
Order Code
14-6795
Country of Origin
China
Qty Unit Price (Ex VAT)
2000+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 22/10/2026

TE Connectivity's 3-1734839-0 is a 0.5 mm pitch FPC connector.

This female, unshrouded connector accommodates 30 positions.

It is ideal for compact electronic assemblies, allowing for flexible cable connections.

Typical applications include laptops, mobile devices, and cameras.


Number of Positions 30
Pitch 0.5mm
Actuator Colour Beige
Actuator Material Thermoplastic
Body Plating Gold
Circuit Application Signal
Colour Beige
Connector System Flex-to-Board
Contact Current Rating 500mA
Contact Location Top
Contact Material Bronze
Contact Plating Gold
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 2.05mm
Housing colour Natural
Lead Pitch 0.5mm
Length 0.8043inch
Material Thermoplastic
Mating Alignment Yes (With)
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 30
Number of Rows 1
Orientation Right Angle
Package Quantity 2000
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
Pin Diameter 0.2mm
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Voltage Rating 250v
Width 5.1mm
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot