TE Connectivity 3-1734592-0 FFC & FPC Connector Female Unshrouded 0.5mm 30P

MPN
3-1734592-0
Order Code
14-2861
Country of Origin
China
Qty Unit Price (Ex VAT)
2000+ £0.934
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

The TE Connectivity 3-1734592-0 is a female unshrouded FFC & FPC connector with a 0.5mm pitch and 30 positions.

It offers reliable connectivity in compact spaces.

Commonly used in consumer electronics, it supports flexible printed circuits.

This connector is ideal for applications requiring light and compact connections.


Type FFC FPC Connector
Actuator Colour Beige
Actuator Material Thermoplastic
Body Plating Gold
Colour Beige
Connector System Flex-to-Board
Contact Current Rating 500mA
Contact Location Bottom
Contact Material Bronze
Contact Plating Gold
Current Rating 500mA
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 2.05mm
Housing colour Natural
Lead Pitch 0.5mm
Length 0.8043inch
Material Thermoplastic
Mating Alignment Yes (With)
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 30
Number of Positions 30
Number of Rows 1
Orientation Right Angle
Package Quantity 2000
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Pin Diameter 0.2mm
Pitch 0.5mm
Plating Thickness 0.025um
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Voltage Rating 250v
Width 5.1mm
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot