TE Connectivity 3-1718643-1 MCON 1.2 LL 2POS Sealed Box Connector

MPN
3-1718643-1
EAN-13
2050006769744
Order Code
07-4350
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.630
100+ £0.612
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

TE Connectivity's part, 3-1718643-1, is a connector from the TE AMP MCON series. It is designed for high performance and reliability in automotive and industrial applications. The connector is suitable for use in environments requiring robust electrical connections and insulation.
Type TE AMP MCON - Connectors
Number of Contacts 2
Number of Rows 1
Contact Gender FEMALE
Maximum Operating Temperature 130
Minimum Operating Temperature -40
Misc Attribute TE AMP MCON - Connectors
Packaging Type Box
Total Number of Contacts 2

Reviews

Be the first to submit a review

Trustpilot