TE Connectivity 3-1703843-1 HDSCS Socket Housing PCB 3 Pins

MPN
3-1703843-1
EAN-13
2050002961227
Order Code
07-4348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The TE Connectivity Socket Housing PCB HDSCS, MCP 3-1703843-1 is designed to accommodate three contact pins, ensuring secure electrical connections. This component is typically used for PCB mounting in automotive and industrial applications, offering reliable performance in harsh environments. Manufactured by TE Connectivity, it is known for its durability and ease of installation in various electronic assemblies.
Pitch 0.157inchmm
No. of Rows 1
No. of Ways 3
AWG (min.) 17
AWG max. 17
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code C
Color Green
Connection Type C CEE 7/16 plug 1.6mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Dim (L x W x H) 29.8 x 47.05 x 37.5 mm
ELV Compliant
Factory colour Green
Flammability Rating UL94 V-0
Height 37.5mm
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67
Length 29.8mm
Mating Tab Width 0.063inch
max. cross section 1mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. cross section 1mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Panel
Nominal Voltage 42V DC
Number of Positions 3
Number of Rows 1
Package Quantity 450
Packaging Carton
Pin shape Rectangular
Pins per row 3
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Type Socket housing PCB
Width 47.05mm

Reviews

Be the first to submit a review

Trustpilot