TE Connectivity 3-1703648-1 Carton 7POS Mixed Tab Housing Assembly

MPN
3-1703648-1
EAN-13
2050006769676
Order Code
07-4346
Country of Origin
Germany
View Full Product Range (7)

Discontinued


TE Connectivity's 3-1703648-1 is a connector from the TE AMP HDSCS series, designed for reliable electrical interconnections. Featuring robust construction, it is suitable for harsh environmental conditions. Common applications include automotive and industrial sectors, where dependable connections are crucial.
Type TE AMP HDSCS - Connectors
Number of Contacts 7
Number of Rows 2
Contact Gender MALE
Maximum Operating Temperature 140
Minimum Operating Temperature -40
Misc Attribute TE AMP HDSCS - Connectors
Packaging Type Carton
Total Number of Contacts 7
UL Flammability Code 94V-0

Trustpilot