The TE Connectivity 3-1534797-3 is a 13-position female shrouded connector designed for reliable electrical connections.
It features enhanced durability for secure and stable mating in various applications.
This connector is commonly used in automotive and industrial environments due to its robust design.
The AMP DUOPLUG MK2 offers ease of installation and compatibility with associated components.
| Type |
Standard Edge Connectors |
| Pitch |
2.5mm |
| Number of Ways |
13 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Right Angle |
| Approvals |
UL |
| Circuit Application |
Signal |
| Color |
Natural |
| Compatible Insulation Diameter Range |
.047 – .063 |
| Compatible With Agency/Standards Products |
UL |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.287 |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Tin Alloy |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
3 – 6 |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Current Rating |
2a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Glow Wire Rating |
GWEPT 750°C (Without Flame) |
| Height |
0.287inch |
| Housing Color |
Natural |
| Housing Material |
PA 6 GF |
| Insulation Diameter |
1.6mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
Without |
| Maximum Operating Temperature |
110°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging |
| Number of Contacts |
13 |
| Number of Positions |
13 |
| Operating Supply Voltage |
50v |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
50 |
| Orientation |
Right Angle |
| Package Quantity |
1078 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
1078 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.059inch |
| PCB Thickness (Recommended) |
.059 |
| Plating Thickness |
6um |
| Preloaded |
Yes |
| Primary Product colour |
Natural |
| RoHS Compliant |
Yes |
| Selectively Loaded |
No (Without) |
| Series |
DuoPlug |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-2 |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Size |
24 – 22 |
| Wire/Cable Type |
Discrete |