TE Connectivity 3-1534415-2 Duopl Power Female Connector 2P RAST 2.5

Order Code:

07-4341

Brand: TE Connectivity MPN: 3-1534415-2 EAN-13: 2050006907078

Discontinued


TE Connectivity's 3-1534415-2 is a RAST 2.5 connector designed for electrical connections with a 2.5 mm pitch. This component is typically used in household appliances and lighting applications due to its reliable connectivity and compact size. It offers a secure and efficient solution for signal and power transmission in various electronic devices.
Type Standard Edge Connectors
Number of Contacts 2
Gender Female
Number of Rows 1
Approvals UL
Centerline (Pitch) 5.0038mm
Circuit Application Power
Colour Natural
Compatible Insulation Diameter Range .087
Compatible With Agency/Standards Products UL
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Contact Load Condition Fully Loaded
Connector Height .287
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Wire-to-Board
Contact Base Material Copper Nickel Silicon
Contact Current Rating 6a
Contact Current Rating (Max) 6
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 196.849 – 787.399
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-2
Glow Wire Rating GWT 750°C (Without Flame)
Height 0.287inch
Housing Color Natural
Housing Material PA 6
Insulation Diameter 2.4mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Operating Temperature 110°C
Min Operating Temperature -40°C
Misc Attribute TE AMP RAST 2.5 Connectors
Mount Free Hanging
Number of Power Positions 2
Operating Supply Voltage 250v
Operating Temperature Range -40 – 230
Operating Voltage 250
Package Quantity 3850
Packaging Tray
Packaging Method Tray
Packaging Quantity 3850
Packaging Type Tray
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment With
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.059inch
PCB Thickness (Recommended) .059
Pitch 5mm
Plating Thickness 6um
Preloaded Yes
RoHS Compliant Yes
Selectively Loaded No (Without)
Series DuoPlug
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-2
Wire Gauge (AWG) 20AWG
Wire Size 22 – 20
Wire/Cable Diameter 0.087inch
Wire/Cable Type Discrete

Trustpilot