The TE Connectivity 3-1478762-7 is a metal D-sub backshell designed for 37-pin connectors, providing robust cable support and strain relief in electronic applications.
Its size 4 configuration ensures compatibility with various D-sub connector housings.
The backshell offers secure and reliable connections, ideal for use in data communication and networking equipment.
It is well-suited for environments requiring durable and long-lasting components.
| Type |
Connector Backshells |
| Orientation |
Straight |
| Number of Contacts |
37 |
| Material |
Metal |
| Body Material |
Zinc |
| Colour |
Silver |
| Compatible Insulation Diameter Range |
.158 – .512 |
| Connection Angle |
180° |
| ELV |
Compliant |
| Number of Positions |
37 |
| Package Quantity |
100 |
| Package/Case |
Metal |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Plating |
Nickel |
| Primary Product Material |
Zinc |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
ADK |
| Shell Material |
ZINC DIE CAST |
| Shell Plating |
Nickel |
| Shell Size |
C |
| Shielding |
Shielded |
| Thread Size |
4-40 |
| Wire/Cable Diameter |
13mm |
| Wire/Cable Type |
Round |