TE Connectivity 3-1447221-4 Connector SKT Female Unshrouded 20 AWG BECU/AU Reel

MPN
3-1447221-4
Order Code
14-0864
Country of Origin
Japan
Qty Unit Price (Ex VAT)
7000+ £0.457
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Despatched within 5 working days - 21,000 in stock

TE Connectivity 3-1447221-4 is a socket contact designed for use with 20 AWG wires.

It is made of beryllium copper with a gold plating for enhanced conductivity and corrosion resistance.

This unshrouded female socket is typically used in electrical and electronic applications requiring secure wire-to-board connections.

Suitable for automated assembly, it comes on a reel for efficient handling and installation.


Number of Contacts 1
Gender Female
Number of Rows N/A
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Power
Depth 3.7mm
ELV Compliant
Height 3.7mm
Insulation Diameter 1.9mm
Lead Free Not Applicable
Length 24.72mm
Maximum Operating Temperature 266°C
Minimum Operating Temperature -22°C
Mount Cable
Orientation Straight
Package Quantity 7000
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Shielding Unshielded
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot