TE Connectivity 3-1437356-9 171 Series Connector Male Shrouded 12P 28A

Order Code:

14-0157

Brand: TE Connectivity MPN: 3-1437356-9
Qty Unit Price (Ex VAT)
100+ £43.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
993 in stock, despatched in 5 working days

TE Connectivity's 3-1437356-9 is a male shrouded connector from the 171 Series with 12 positions and a current rating of 28A.

This connector is designed with durability in mind, offering robust electrical performance and reliable mechanical connections.

Ideal for automotive applications, it ensures secure interconnections in demanding environments.

Its compact size and high current capacity make it suitable for power distribution tasks.


Color Blue
Depth 15.24mm
Max Operating Temperature 105°C
Max Voltage Rating (AC) 300v
Min Operating Temperature -20°C
Mount Cable
Number of Conductors 12
Packaging Tape and Reel
RoHS Compliant Yes
Wire/Cable Gauge 28AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot