TE Connectivity 3-1418883-1 Connector Female Mixed Housing Shrouded 62 Positions

MPN
3-1418883-1
Order Code
14-6597
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
10+ £11.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The TE Connectivity 3-1418883-1 is a female mixed housing connector with a shrouded design.

It features 62 positions for versatile connectivity options.

These connectors are typically used in industrial and electronic applications that require reliable connections.

The shrouding provides added protection and security in demanding environments.


Pitch 3.96mm
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Contact Type Female Socket
Current Rating 25a
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Height 1.732inch
Housing colour Blue
Hybrid Connector Yes
Length 120.5mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Positions 62
Orientation Straight
Package Quantity 117
Packaging Box
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.118inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Voltage Rating 36v
Width 1.811inch

Reviews

Be the first to submit a review

Trustpilot