TE Connectivity 3-1418448-1 HDSCS Socket Housing 3 Pins MCP

MPN
3-1418448-1
EAN-13
2050002961166
Order Code
07-4331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.38
10+ £1.24
100+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

TE Connectivity manufactures the HDSCS socket housing cable, part number 3-1418448-1, featuring a total of 3 pins. It is designed for secure and reliable electrical connections in automotive and industrial applications. The durable construction ensures long-lasting performance in harsh environments.
Type Socket, straight
Number of Contacts 3
Gender Socket
Number of Rows 1
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code C
Colour Black
Connection Type C CEE 7/16 plug 1.6mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Dimensions (L x W x H) 18.5 x 36 x 30.75 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 30.75mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67
Length 18.5mm
Mating Tab Width 0.063inch
max. cross section 1.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mount Free Hanging
Nominal Voltage 42V DC
Package Quantity 700
Packaging Carton
Pin shape Rectangular
Pins per row 3
Pitch 0.157inch
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Sealable Yes (With)
Series HDSCS, MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 36mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot