TE Connectivity 3-1418390-1 HDSCS Socket Housing 4 Pins 1 pc

Image Representative of Range

TE Connectivity 3-1418390-1 HDSCS Socket Housing 4 Pins 1 pc

MPN
3-1418390-1
EAN-13
2050002961647
Order Code
07-4330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.42
10+ £1.38
100+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

TE Connectivity 3-1418390-1 is a four-position female unshrouded automotive connector.

It features a reliable crimp style termination for secure wire connections.

This part is typically used in various automotive applications requiring robust electrical connectivity.

It is designed for easy integration into vehicle systems.


Type Socket, straight
Number of Contacts 4
Gender Female
Number of Rows 2
Body Orientation Straight
Case Material Thermoplastic material
Code C
Colour Green
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Dimensions (L x W x H) 25.7 x 43 x 31.25 mm
Height 31.25mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP67
Length 25.7mm
Max Voltage Rating 42VDC
max. cross section 2.50mm²
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Maximum Wire Size AWG 12
Min. cross section 2.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Mounting Cable Mount
Nominal Voltage 42V DC
Pin shape Rectangular
Pins per row 2
Product Depth (mm) 25.7
Product Height (mm) 31.25
Product Length (mm) 43
Series HDSCS, MCP
Termination Method Crimp
Width 43mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot