The TE Connectivity 3-1393641-1 is an unshrouded DIN 41612 male connector known for its robust pin adjustment capability.
It features a reliable design suited for secure data or signal transmission.
This connector is typically used in electronic equipment and industrial applications.
Its versatile nature makes it ideal for integration into complex circuit systems.
| Type |
DIN 41612 Connector |
| Number of Positions |
96 |
| Pitch |
2.54 |
| Circuit Application |
Signal |
| Connector System |
Board-to-Board |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Contact Post Length |
0.177inch |
| Current Rating |
1.5a |
| Depth |
10.6mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
10.6 |
| Housing colour |
Grey |
| Insulation Material |
PBT |
| Lead Length |
4.4958mm |
| Length |
95mm |
| Make First / Break Last |
No |
| Material |
Polyester |
| Mating Alignment |
Yes (With) |
| Max Current Rating |
1.5a |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
32 |
| Number of Contacts |
96 |
| Number of Rows |
3 |
| Number of Signal Positions |
96 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bulk |
| PCB Mount Retention |
With |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
2.39mm |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
Eurocard |
| Shielding |
Unshielded |
| Termination |
Solder |
| Voltage Rating |
250v |